4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG4R0C100NT

DigiKey Part Number
4713-GMC31CG4R0C100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG4R0C100NTCT-ND - Cut Tape (CT)
4713-GMC31CG4R0C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG4R0C100NT
Description
CAP1206 COG 4PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25540 €12,77 €
1000,23060 €23,06 €
5000,18840 €94,20 €
1.0000,17539 €175,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15587 €623,48 €
8.0000,14861 €1.188,88 €
12.0000,14498 €1.739,76 €
20.0000,14095 €2.819,00 €
28.0000,13859 €3.880,52 €
40.0000,13632 €5.452,80 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €