
GMC31CG473F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG473F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG473F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG473F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG473F50NT |
Description | CAP1206 COG .047UF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,71500 € | 17,15 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,32240 € | 132,24 € |
| 500 | 1,16556 € | 582,78 € |
| 1.000 | 1,14431 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07703 € | 2.154,06 € |
| 4.000 | 1,04410 € | 4.176,40 € |
| 6.000 | 1,02760 € | 6.165,60 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

