
GMC31CG3R3C100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG3R3C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R3C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R3C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R3C100NT |
Description | CAP1206 COG 3.3PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18200 € | 1,82 € |
50 | 0,13380 € | 6,69 € |
100 | 0,11900 € | 11,90 € |
500 | 0,09408 € | 47,04 € |
1.000 | 0,08640 € | 86,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07488 € | 299,52 € |
8.000 | 0,07060 € | 564,80 € |
12.000 | 0,06846 € | 821,52 € |
20.000 | 0,06608 € | 1.321,60 € |
28.000 | 0,06470 € | 1.811,60 € |
40.000 | 0,06336 € | 2.534,40 € |
48.000 | 0,06273 € | 3.011,04 € |
96.000 | 0,06060 € | 5.817,60 € |
100.000 | 0,06048 € | 6.048,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |