
GMC31CG3R3C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R3C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R3C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R3C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R3C100NT |
Description | CAP1206 COG 3.3PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,09322 € | 46,61 € |
| 1.000 | 0,08560 € | 85,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07419 € | 296,76 € |
| 8.000 | 0,06995 € | 559,60 € |
| 12.000 | 0,06783 € | 813,96 € |
| 20.000 | 0,06547 € | 1.309,40 € |
| 28.000 | 0,06410 € | 1.794,80 € |
| 40.000 | 0,06278 € | 2.511,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

