
GMC31CG392F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG392F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG392F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG392F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG392F100NT |
Description | CAP1206 COG 3900PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16387 € | 655,48 € |
| 8.000 | 0,15638 € | 1.251,04 € |
| 12.000 | 0,15263 € | 1.831,56 € |
| 20.000 | 0,14847 € | 2.969,40 € |
| 28.000 | 0,14603 € | 4.088,84 € |
| 40.000 | 0,14369 € | 5.747,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

