New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390F100NT

DigiKey Part Number
4713-GMC31CG390F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG390F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390F100NT
Description
CAP1206 COG 39PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29900 €2,99 €
500,22500 €11,25 €
1000,20250 €20,25 €
5000,16450 €82,25 €
1.0000,15276 €152,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13514 €540,56 €
8.0000,12859 €1.028,72 €
12.0000,12531 €1.503,72 €
20.0000,12167 €2.433,40 €
28.0000,11955 €3.347,40 €
40.0000,11750 €4.700,00 €
48.0000,11653 €5.593,44 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €