
GMC31CG332F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG332F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG332F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG332F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG332F50NT |
Description | CAP1206 COG 3300PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,26590 € | 26,59 € |
| 500 | 0,21894 € | 109,47 € |
| 1.000 | 0,20442 € | 204,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18265 € | 730,60 € |
| 8.000 | 0,17456 € | 1.396,48 € |
| 12.000 | 0,17051 € | 2.046,12 € |
| 20.000 | 0,16601 € | 3.320,20 € |
| 28.000 | 0,16338 € | 4.574,64 € |
| 40.000 | 0,16086 € | 6.434,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

