
GMC31CG332F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG332F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG332F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG332F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG332F100NT |
Description | CAP1206 COG 3300PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50720 € | 25,36 € |
| 100 | 0,46460 € | 46,46 € |
| 500 | 0,39256 € | 196,28 € |
| 1.000 | 0,37026 € | 370,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33681 € | 1.347,24 € |
| 8.000 | 0,32437 € | 2.594,96 € |
| 12.000 | 0,31814 € | 3.817,68 € |
| 20.000 | 0,31123 € | 6.224,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

