
GMC31CG2R2C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG2R2C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG2R2C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG2R2C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG2R2C100NT |
Description | CAP1206 COG 2.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10196 € | 50,98 € |
| 1.000 | 0,09379 € | 93,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08157 € | 326,28 € |
| 8.000 | 0,07703 € | 616,24 € |
| 12.000 | 0,07476 € | 897,12 € |
| 20.000 | 0,07223 € | 1.444,60 € |
| 28.000 | 0,07076 € | 1.981,28 € |
| 40.000 | 0,06934 € | 2.773,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

