
GMC31CG222F100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG222F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG222F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222F100NT |
Description | CAP1206 COG 2200PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39800 € | 3,98 € |
50 | 0,30480 € | 15,24 € |
100 | 0,27620 € | 27,62 € |
500 | 0,22776 € | 113,88 € |
1.000 | 0,21278 € | 212,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19031 € | 761,24 € |
8.000 | 0,18195 € | 1.455,60 € |
12.000 | 0,17777 € | 2.133,24 € |
20.000 | 0,17313 € | 3.462,60 € |
28.000 | 0,17042 € | 4.771,76 € |
40.000 | 0,16781 € | 6.712,40 € |
48.000 | 0,16657 € | 7.995,36 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |