
GMC31CG181F50NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG181F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG181F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG181F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG181F50NT |
Description | CAP1206 COG 180PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25000 € | 2,50 € |
50 | 0,18700 € | 9,35 € |
100 | 0,16750 € | 16,75 € |
500 | 0,13480 € | 67,40 € |
1.000 | 0,12468 € | 124,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10952 € | 438,08 € |
8.000 | 0,10389 € | 831,12 € |
12.000 | 0,10107 € | 1.212,84 € |
20.000 | 0,09794 € | 1.958,80 € |
28.000 | 0,09611 € | 2.691,08 € |
40.000 | 0,09435 € | 3.774,00 € |
48.000 | 0,09352 € | 4.488,96 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |