
GMC31CG152G100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG152G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG152G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG152G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG152G100NT |
Description | CAP1206 COG 1500PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20500 € | 2,05 € |
50 | 0,15200 € | 7,60 € |
100 | 0,13550 € | 13,55 € |
500 | 0,10790 € | 53,95 € |
1.000 | 0,09935 € | 99,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08656 € | 346,24 € |
8.000 | 0,08180 € | 654,40 € |
12.000 | 0,07942 € | 953,04 € |
20.000 | 0,07679 € | 1.535,80 € |
28.000 | 0,07524 € | 2.106,72 € |
40.000 | 0,07376 € | 2.950,40 € |
48.000 | 0,07306 € | 3.506,88 € |
96.000 | 0,07069 € | 6.786,24 € |
100.000 | 0,07056 € | 7.056,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |