
GMC31CG151G100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG151G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG151G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG151G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG151G100NT |
Description | CAP1206 COG 150PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,57400 € | 5,74 € |
50 | 0,44800 € | 22,40 € |
100 | 0,40920 € | 40,92 € |
500 | 0,34358 € | 171,79 € |
1.000 | 0,32330 € | 323,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,29287 € | 1.171,48 € |
8.000 | 0,28156 € | 2.252,48 € |
12.000 | 0,27589 € | 3.310,68 € |
20.000 | 0,26961 € | 5.392,20 € |
28.000 | 0,26593 € | 7.446,04 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |