
GMC31CG122F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG122F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG122F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG122F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG122F200NT |
Description | CAP1206 COG 1200PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,52520 € | 52,52 € |
| 500 | 0,44614 € | 223,07 € |
| 1.000 | 0,42168 € | 421,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38497 € | 1.539,88 € |
| 8.000 | 0,37131 € | 2.970,48 € |
| 12.000 | 0,36447 € | 4.373,64 € |
| 20.000 | 0,35689 € | 7.137,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

