
GMC31CG104F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG104F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG104F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG104F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG104F50NT |
Description | CAP1206 COG .1UF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,83380 € | 83,38 € |
| 500 | 0,72208 € | 361,04 € |
| 1.000 | 0,68749 € | 687,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65902 € | 1.318,04 € |
| 4.000 | 0,63558 € | 2.542,32 € |
| 6.000 | 0,62383 € | 3.742,98 € |
| 10.000 | 0,61081 € | 6.108,10 € |
| 14.000 | 0,60319 € | 8.444,66 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

