
GMC31CG104F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG104F25NTTR-ND - Tape & Reel (TR) 4713-GMC31CG104F25NTCT-ND - Cut Tape (CT) 4713-GMC31CG104F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG104F25NT |
Description | CAP1206 COG .1UF 1% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,45590 € | 45,59 € |
| 500 | 0,38476 € | 192,38 € |
| 1.000 | 0,36274 € | 362,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34462 € | 689,24 € |
| 4.000 | 0,32970 € | 1.318,80 € |
| 6.000 | 0,32223 € | 1.933,38 € |
| 10.000 | 0,31395 € | 3.139,50 € |
| 14.000 | 0,30910 € | 4.327,40 € |
| 20.000 | 0,30444 € | 6.088,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

