
GMC31CG103F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG103F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG103F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG103F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG103F100NT |
Description | CAP1206 COG .01UF 1% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,65920 € | 32,96 € |
| 100 | 0,60690 € | 60,69 € |
| 500 | 0,51878 € | 259,39 € |
| 1.000 | 0,49150 € | 491,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45780 € | 1.373,40 € |
| 6.000 | 0,44129 € | 2.647,74 € |
| 9.000 | 0,43302 € | 3.897,18 € |
| 15.000 | 0,42385 € | 6.357,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

