
GMC31CG100J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG100J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG100J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG100J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG100J50NT |
Description | CAP1206 COG 10PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04520 € | 4,52 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,03053 € | 30,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02538 € | 101,52 € |
| 8.000 | 0,02347 € | 187,76 € |
| 12.000 | 0,02251 € | 270,12 € |
| 20.000 | 0,02145 € | 429,00 € |
| 28.000 | 0,02083 € | 583,24 € |
| 40.000 | 0,02024 € | 809,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

