
GMC31CG100F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG100F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG100F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG100F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG100F50NT |
Description | CAP1206 COG 10PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09780 € | 9,78 € |
| 500 | 0,07664 € | 38,32 € |
| 1.000 | 0,07009 € | 70,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06028 € | 241,12 € |
| 8.000 | 0,05664 € | 453,12 € |
| 12.000 | 0,05482 € | 657,84 € |
| 20.000 | 0,05280 € | 1.056,00 € |
| 28.000 | 0,05162 € | 1.445,36 € |
| 40.000 | 0,05048 € | 2.019,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

