
GMC21X7R333M50NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R333M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R333M50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R333M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R333M50NT |
Description | CAP0805 X7R .033UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03700 € | 0,37 € |
50 | 0,02480 € | 1,24 € |
100 | 0,02140 € | 2,14 € |
500 | 0,01550 € | 7,75 € |
1.000 | 0,01368 € | 13,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01097 € | 43,88 € |
8.000 | 0,00997 € | 79,76 € |
12.000 | 0,00947 € | 113,64 € |
20.000 | 0,00891 € | 178,20 € |
28.000 | 0,00859 € | 240,52 € |
40.000 | 0,00827 € | 330,80 € |
48.000 | 0,00813 € | 390,24 € |
96.000 | 0,00763 € | 732,48 € |
100.000 | 0,00760 € | 760,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |