2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R222K50NTD

DigiKey Part Number
4713-GMC21X7R222K50NTDTR-ND - Tape & Reel (TR)
4713-GMC21X7R222K50NTDCT-ND - Cut Tape (CT)
4713-GMC21X7R222K50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R222K50NTD
Description
CAP0805 X7R 2200PF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03280 €1,64 €
1000,02830 €2,83 €
5000,02074 €10,37 €
1.0000,01842 €18,42 €
2.5000,01599 €39,98 €
5.0000,01453 €72,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01333 €133,30 €
20.0000,01234 €246,80 €
30.0000,01185 €355,50 €
50.0000,01130 €565,00 €
70.0000,01098 €768,60 €
100.0000,01068 €1.068,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €