
GMC21CG8R2B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG8R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG8R2B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG8R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG8R2B100NT |
Description | CAP0805 COG 8.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,28000 € | 2,80 € |
50 | 0,21000 € | 10,50 € |
100 | 0,18870 € | 18,87 € |
500 | 0,15270 € | 76,35 € |
1.000 | 0,14161 € | 141,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12494 € | 499,76 € |
8.000 | 0,11875 € | 950,00 € |
12.000 | 0,11565 € | 1.387,80 € |
20.000 | 0,11221 € | 2.244,20 € |
28.000 | 0,11020 € | 3.085,60 € |
40.000 | 0,10827 € | 4.330,80 € |
48.000 | 0,10735 € | 5.152,80 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |