
GMC21CG820F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG820F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG820F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820F100NT |
Description | CAP0805 COG 82PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17500 € | 1,75 € |
50 | 0,12860 € | 6,43 € |
100 | 0,11440 € | 11,44 € |
500 | 0,09026 € | 45,13 € |
1.000 | 0,08282 € | 82,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07166 € | 286,64 € |
8.000 | 0,06752 € | 540,16 € |
12.000 | 0,06545 € | 785,40 € |
20.000 | 0,06315 € | 1.263,00 € |
28.000 | 0,06180 € | 1.730,40 € |
40.000 | 0,06051 € | 2.420,40 € |
48.000 | 0,05990 € | 2.875,20 € |
96.000 | 0,05783 € | 5.551,68 € |
100.000 | 0,05772 € | 5.772,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |