
GMC21CG511J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG511J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG511J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG511J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG511J100NT |
Description | CAP0805 COG 510PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,11058 € | 55,29 € |
| 1.000 | 0,10190 € | 101,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08889 € | 355,56 € |
| 8.000 | 0,08406 € | 672,48 € |
| 12.000 | 0,08164 € | 979,68 € |
| 20.000 | 0,07896 € | 1.579,20 € |
| 28.000 | 0,07739 € | 2.166,92 € |
| 40.000 | 0,07588 € | 3.035,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

