
GMC21CG511F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG511F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG511F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG511F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG511F200NT |
Description | CAP0805 COG 510PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33110 € | 33,11 € |
| 500 | 0,27546 € | 137,73 € |
| 1.000 | 0,25825 € | 258,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23245 € | 929,80 € |
| 8.000 | 0,22285 € | 1.782,80 € |
| 12.000 | 0,21805 € | 2.616,60 € |
| 20.000 | 0,21272 € | 4.254,40 € |
| 28.000 | 0,20960 € | 5.868,80 € |
| 40.000 | 0,20661 € | 8.264,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

