New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7B50NT

DigiKey Part Number
4713-GMC21CG4R7B50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7B50NTCT-ND - Cut Tape (CT)
4713-GMC21CG4R7B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7B50NT
Description
CAP0805 COG 4.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05660 €2,83 €
1000,04940 €4,94 €
5000,03730 €18,65 €
1.0000,03358 €33,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02802 €112,08 €
8.0000,02595 €207,60 €
12.0000,02492 €299,04 €
20.0000,02377 €475,40 €
28.0000,02310 €646,80 €
40.0000,02246 €898,40 €
48.0000,02216 €1.063,68 €
96.0000,02113 €2.028,48 €
100.0000,02107 €2.107,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €