
GMC21CG472K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG472K25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG472K25NTCT-ND - Cut Tape (CT) 4713-GMC21CG472K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG472K25NT |
Description | CAP0805 COG 4700PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07020 € | 7,02 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04902 € | 49,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04493 € | 89,86 € |
| 4.000 | 0,04157 € | 166,28 € |
| 6.000 | 0,03988 € | 239,28 € |
| 10.000 | 0,03802 € | 380,20 € |
| 14.000 | 0,03693 € | 517,02 € |
| 20.000 | 0,03588 € | 717,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

