
GMC21CG470J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG470J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG470J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470J100NTD |
Description | CAP0805 COG 47PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02174 € | 10,87 € |
| 1.000 | 0,01934 € | 19,34 € |
| 2.500 | 0,01681 € | 42,02 € |
| 5.000 | 0,01529 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01404 € | 140,40 € |
| 20.000 | 0,01301 € | 260,20 € |
| 30.000 | 0,01250 € | 375,00 € |
| 50.000 | 0,01193 € | 596,50 € |
| 70.000 | 0,01159 € | 811,30 € |
| 100.000 | 0,01127 € | 1.127,00 € |
| 120.000 | 0,01112 € | 1.334,40 € |
| 240.000 | 0,01061 € | 2.546,40 € |
| 250.000 | 0,01058 € | 2.645,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

