
GMC21CG470F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470F100NT |
Description | CAP0805 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10040 € | 10,04 € |
500 | 0,07866 € | 39,33 € |
1.000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06193 € | 247,72 € |
8.000 | 0,05821 € | 465,68 € |
12.000 | 0,05635 € | 676,20 € |
20.000 | 0,05428 € | 1.085,60 € |
28.000 | 0,05307 € | 1.485,96 € |
40.000 | 0,05191 € | 2.076,40 € |
48.000 | 0,05136 € | 2.465,28 € |
96.000 | 0,04950 € | 4.752,00 € |
100.000 | 0,04941 € | 4.941,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |