
GMC21CG331K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG331K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG331K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331K50NT |
Description | CAP0805 COG 330PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03382 € | 16,91 € |
| 1.000 | 0,03039 € | 30,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02526 € | 101,04 € |
| 8.000 | 0,02335 € | 186,80 € |
| 12.000 | 0,02240 € | 268,80 € |
| 20.000 | 0,02135 € | 427,00 € |
| 28.000 | 0,02073 € | 580,44 € |
| 40.000 | 0,02013 € | 805,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

