
GMC21CG331F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG331F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG331F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331F100NT |
Description | CAP0805 COG 330PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04392 € | 21,96 € |
| 1.000 | 0,03970 € | 39,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03336 € | 133,44 € |
| 8.000 | 0,03102 € | 248,16 € |
| 12.000 | 0,02984 € | 358,08 € |
| 20.000 | 0,02854 € | 570,80 € |
| 28.000 | 0,02777 € | 777,56 € |
| 40.000 | 0,02704 € | 1.081,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

