CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG330G50NTD

DigiKey Part Number
4713-GMC21CG330G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG330G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG330G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG330G50NTD
Description
CAP0805 COG 33PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08620 €4,31 €
1000,07590 €7,59 €
5000,05864 €29,32 €
1.0000,05332 €53,32 €
2.5000,04771 €119,28 €
5.0000,04433 €221,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04155 €415,50 €
20.0000,03926 €785,20 €
30.0000,03812 €1.143,60 €
50.0000,03685 €1.842,50 €
70.0000,03610 €2.527,00 €
100.0000,03539 €3.539,00 €
120.0000,03505 €4.206,00 €
240.0000,03391 €8.138,40 €
250.0000,03385 €8.462,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €