
GMC21CG330G200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG330G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG330G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330G200NT |
Description | CAP0805 COG 33PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,37100 € | 3,71 € |
50 | 0,28360 € | 14,18 € |
100 | 0,25650 € | 25,65 € |
500 | 0,21074 € | 105,37 € |
1.000 | 0,19660 € | 196,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17539 € | 701,56 € |
8.000 | 0,16751 € | 1.340,08 € |
12.000 | 0,16356 € | 1.962,72 € |
20.000 | 0,15918 € | 3.183,60 € |
28.000 | 0,15662 € | 4.385,36 € |
40.000 | 0,15416 € | 6.166,40 € |
48.000 | 0,15299 € | 7.343,52 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |