CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG270G50NTD

DigiKey Part Number
4713-GMC21CG270G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG270G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG270G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG270G50NTD
Description
CAP0805 COG 27PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05700 €2,85 €
1000,04970 €4,97 €
5000,03756 €18,78 €
1.0000,03381 €33,81 €
2.5000,02987 €74,67 €
5.0000,02749 €137,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02554 €255,40 €
20.0000,02394 €478,80 €
30.0000,02313 €693,90 €
50.0000,02224 €1.112,00 €
70.0000,02172 €1.520,40 €
100.0000,02122 €2.122,00 €
120.0000,02098 €2.517,60 €
240.0000,02018 €4.843,20 €
250.0000,02014 €5.035,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €