
GMC21CG270G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG270G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG270G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G50NTD |
Description | CAP0805 COG 27PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03756 € | 18,78 € |
| 1.000 | 0,03381 € | 33,81 € |
| 2.500 | 0,02987 € | 74,67 € |
| 5.000 | 0,02749 € | 137,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02554 € | 255,40 € |
| 20.000 | 0,02394 € | 478,80 € |
| 30.000 | 0,02313 € | 693,90 € |
| 50.000 | 0,02224 € | 1.112,00 € |
| 70.000 | 0,02172 € | 1.520,40 € |
| 100.000 | 0,02122 € | 2.122,00 € |
| 120.000 | 0,02098 € | 2.517,60 € |
| 240.000 | 0,02018 € | 4.843,20 € |
| 250.000 | 0,02014 € | 5.035,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

