
GMC21CG270G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG270G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG270G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G100NTD |
Description | CAP0805 COG 27PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,14176 € | 70,88 € |
| 1.000 | 0,13125 € | 131,25 € |
| 2.500 | 0,12014 € | 300,35 € |
| 5.000 | 0,11345 € | 567,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10795 € | 1.079,50 € |
| 20.000 | 0,10342 € | 2.068,40 € |
| 30.000 | 0,10114 € | 3.034,20 € |
| 50.000 | 0,09863 € | 4.931,50 € |
| 70.000 | 0,09716 € | 6.801,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

