CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG270F100NT

DigiKey Part Number
4713-GMC21CG270F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG270F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG270F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG270F100NT
Description
CAP0805 COG 27PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24200 €2,42 €
500,18040 €9,02 €
1000,16150 €16,15 €
5000,12962 €64,81 €
1.0000,11980 €119,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10506 €420,24 €
8.0000,09958 €796,64 €
12.0000,09684 €1.162,08 €
20.0000,09380 €1.876,00 €
28.0000,09202 €2.576,56 €
40.0000,09031 €3.612,40 €
48.0000,08950 €4.296,00 €
96.0000,08677 €8.329,92 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €