
GMC21CG221G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG221G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG221G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221G50NT |
Description | CAP0805 COG 220PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10700 € | 1,07 € |
50 | 0,07660 € | 3,83 € |
100 | 0,06730 € | 6,73 € |
500 | 0,05172 € | 25,86 € |
1.000 | 0,04690 € | 46,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03967 € | 158,68 € |
8.000 | 0,03700 € | 296,00 € |
12.000 | 0,03565 € | 427,80 € |
20.000 | 0,03417 € | 683,40 € |
28.000 | 0,03330 € | 932,40 € |
40.000 | 0,03246 € | 1.298,40 € |
48.000 | 0,03207 € | 1.539,36 € |
96.000 | 0,03073 € | 2.950,08 € |
100.000 | 0,03066 € | 3.066,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |