
GMC21CG221G100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG221G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG221G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221G100NT |
Description | CAP0805 COG 220PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06700 € | 3,35 € |
100 | 0,05860 € | 5,86 € |
500 | 0,04462 € | 22,31 € |
1.000 | 0,04033 € | 40,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03391 € | 135,64 € |
8.000 | 0,03152 € | 252,16 € |
12.000 | 0,03033 € | 363,96 € |
20.000 | 0,02901 € | 580,20 € |
28.000 | 0,02824 € | 790,72 € |
40.000 | 0,02749 € | 1.099,60 € |
48.000 | 0,02714 € | 1.302,72 € |
96.000 | 0,02596 € | 2.492,16 € |
100.000 | 0,02589 € | 2.589,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |