
GMC21CG1R5B100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG1R5B100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG1R5B100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG1R5B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R5B100NTD |
Description | CAP0805 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26000 € | 2,60 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17460 € | 17,46 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,13035 € | 130,35 € |
2.500 | 0,11932 € | 298,30 € |
5.000 | 0,11268 € | 563,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10721 € | 1.072,10 € |
20.000 | 0,10271 € | 2.054,20 € |
30.000 | 0,10045 € | 3.013,50 € |
50.000 | 0,09795 € | 4.897,50 € |
70.000 | 0,09649 € | 6.754,30 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |