
GMC21CG180G200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG180G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG180G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180G200NT |
Description | CAP0805 COG 18PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18860 € | 9,43 € |
100 | 0,16900 € | 16,90 € |
500 | 0,13600 € | 68,00 € |
1.000 | 0,12581 € | 125,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11055 € | 442,20 € |
8.000 | 0,10488 € | 839,04 € |
12.000 | 0,10204 € | 1.224,48 € |
20.000 | 0,09889 € | 1.977,80 € |
28.000 | 0,09705 € | 2.717,40 € |
40.000 | 0,09528 € | 3.811,20 € |
48.000 | 0,09444 € | 4.533,12 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |