
GMC21CG151F200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG151F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG151F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151F200NT |
Description | CAP0805 COG 150PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,44200 € | 4,42 € |
50 | 0,33980 € | 16,99 € |
100 | 0,30860 € | 30,86 € |
500 | 0,25582 € | 127,91 € |
1.000 | 0,23948 € | 239,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21499 € | 859,96 € |
8.000 | 0,20589 € | 1.647,12 € |
12.000 | 0,20133 € | 2.415,96 € |
20.000 | 0,19627 € | 3.925,40 € |
28.000 | 0,19331 € | 5.412,68 € |
40.000 | 0,19047 € | 7.618,80 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |