
GMC21CG151F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG151F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG151F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151F100NT |
Description | CAP0805 COG 150PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24000 € | 2,40 € |
50 | 0,17920 € | 8,96 € |
100 | 0,16040 € | 16,04 € |
500 | 0,12874 € | 64,37 € |
1.000 | 0,11899 € | 118,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10434 € | 417,36 € |
8.000 | 0,09890 € | 791,20 € |
12.000 | 0,09618 € | 1.154,16 € |
20.000 | 0,09316 € | 1.863,20 € |
28.000 | 0,09139 € | 2.558,92 € |
40.000 | 0,08969 € | 3.587,60 € |
48.000 | 0,08889 € | 4.266,72 € |
96.000 | 0,08618 € | 8.273,28 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |