
GMC21CG120J50NTQ | |
---|---|
DigiKey Part Number | 4713-GMC21CG120J50NTQTR-ND - Tape & Reel (TR) 4713-GMC21CG120J50NTQCT-ND - Cut Tape (CT) 4713-GMC21CG120J50NTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120J50NTQ |
Description | CAP0805 COG 12PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1.000 | 0,02658 € | 26,58 € |
2.500 | 0,02332 € | 58,30 € |
5.000 | 0,02136 € | 106,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,01843 € | 368,60 € |
40.000 | 0,01734 € | 693,60 € |
60.000 | 0,01679 € | 1.007,40 € |
100.000 | 0,01619 € | 1.619,00 € |
140.000 | 0,01583 € | 2.216,20 € |
200.000 | 0,01549 € | 3.098,00 € |
240.000 | 0,01533 € | 3.679,20 € |
480.000 | 0,01479 € | 7.099,20 € |
500.000 | 0,01476 € | 7.380,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |