
GMC21CG120J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG120J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG120J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG120J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120J50NT |
Description | CAP0805 COG 12PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
50 | 0,01920 € | 0,96 € |
100 | 0,01640 € | 1,64 € |
500 | 0,01172 € | 5,86 € |
1.000 | 0,01029 € | 10,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00814 € | 32,56 € |
8.000 | 0,00735 € | 58,80 € |
12.000 | 0,00696 € | 83,52 € |
20.000 | 0,00652 € | 130,40 € |
28.000 | 0,00626 € | 175,28 € |
40.000 | 0,00601 € | 240,40 € |
48.000 | 0,00590 € | 283,20 € |
96.000 | 0,00550 € | 528,00 € |
100.000 | 0,00548 € | 548,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |