
GMC21CG101G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG101G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG101G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG101G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG101G200NT |
Description | CAP0805 COG 100PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,11734 € | 58,67 € |
| 1.000 | 0,10822 € | 108,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09456 € | 378,24 € |
| 8.000 | 0,08949 € | 715,92 € |
| 12.000 | 0,08694 € | 1.043,28 € |
| 20.000 | 0,08413 € | 1.682,60 € |
| 28.000 | 0,08248 € | 2.309,44 € |
| 40.000 | 0,08089 € | 3.235,60 € |
| 48.000 | 0,08014 € | 3.846,72 € |
| 96.000 | 0,07761 € | 7.450,56 € |
| 100.000 | 0,07748 € | 7.748,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

