CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG0R5C100NTD

DigiKey Part Number
4713-GMC21CG0R5C100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG0R5C100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG0R5C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG0R5C100NTD
Description
CAP0805 COG .5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04580 €2,29 €
1000,03970 €3,97 €
5000,02968 €14,84 €
1.0000,02658 €26,58 €
2.5000,02332 €58,30 €
5.0000,02136 €106,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01975 €197,50 €
20.0000,01843 €368,60 €
30.0000,01777 €533,10 €
50.0000,01703 €851,50 €
70.0000,01660 €1.162,00 €
100.0000,01619 €1.619,00 €
120.0000,01599 €1.918,80 €
240.0000,01533 €3.679,20 €
250.0000,01530 €3.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €