
GMC21CG0R5C100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG0R5C100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5C100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG0R5C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5C100NTD |
Description | CAP0805 COG .5PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1.000 | 0,02658 € | 26,58 € |
2.500 | 0,02332 € | 58,30 € |
5.000 | 0,02136 € | 106,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01975 € | 197,50 € |
20.000 | 0,01843 € | 368,60 € |
30.000 | 0,01777 € | 533,10 € |
50.000 | 0,01703 € | 851,50 € |
70.000 | 0,01660 € | 1.162,00 € |
100.000 | 0,01619 € | 1.619,00 € |
120.000 | 0,01599 € | 1.918,80 € |
240.000 | 0,01533 € | 3.679,20 € |
250.000 | 0,01530 € | 3.825,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |