CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG0R5C100NT

DigiKey Part Number
4713-GMC21CG0R5C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG0R5C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG0R5C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG0R5C100NT
Description
CAP0805 COG .5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03880 €1,94 €
1000,03360 €3,36 €
5000,02490 €12,45 €
1.0000,02222 €22,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01821 €72,84 €
8.0000,01672 €133,76 €
12.0000,01597 €191,64 €
20.0000,01515 €303,00 €
28.0000,01467 €410,76 €
40.0000,01421 €568,40 €
48.0000,01399 €671,52 €
96.0000,01325 €1.272,00 €
100.0000,01321 €1.321,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €