
GMC10Y5V274Z16NT | |
|---|---|
DigiKey Part Number | 2571-GMC10Y5V274Z16NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10Y5V274Z16NT |
Description | CAP CER 0.27UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.27 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10Y5V274Z16NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |

